
High-performance single-channel audio amplifier featuring a 260MHz gain bandwidth product and 200V/µs slew rate. This surface mount IC offers a 64dB voltage gain, 80mA output current, and operates from a 2.5V to 12V supply range. Key specifications include 70dB common mode rejection ratio and 60dB power supply rejection ratio. Packaged in a SOT-23, 5-pin configuration, it is supplied on tape and reel.
Texas Instruments LMH6654MFX technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 260MHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 6V |
| Output Current | 80mA |
| Output Current per Channel | 120mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 200V/µs |
| Supply Current | 4.5mA |
| Unity Gain Bandwidth Product | 250MHz |
| Voltage Gain | 64dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6654MFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
