
Dual channel audio amplifier IC featuring a 250MHz bandwidth and 200V/µs slew rate. This surface mount device operates with dual supply voltages from 2.5V to 6V, consuming 4.5mA of supply current. It offers a 260MHz gain bandwidth product and 64dB voltage gain, with a low input bias current of 12µA. The 8-SOIC package is designed for operation between -40°C and 85°C.
Texas Instruments LMH6655MA technical specifications.
| Bandwidth | 250MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 260MHz |
| Height | 1.45mm |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 9V |
| Output Current | 80mA |
| Output Current per Channel | 120mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Settling Time | 25ns |
| Slew Rate | 200V/µs |
| Supply Current | 4.5mA |
| Unity Gain Bandwidth Product | 250MHz |
| Voltage Gain | 64dB |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6655MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.