
Dual-channel audio amplifier IC featuring a 260MHz bandwidth and 200V/µs slew rate. This surface-mount SOIC package offers a gain bandwidth product of 260MHz and a voltage gain of 64dB. Operating from a 2.5V to 12V supply range, it provides 120mA output current per channel. Key performance metrics include 70dB CMRR and 60dB PSRR, with an input bias current of 12µA and input offset voltage of 1mV.
Texas Instruments LMH6655MAX technical specifications.
| Bandwidth | 260MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 260MHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 6V |
| Output Current | 80mA |
| Output Current per Channel | 120mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 200V/µs |
| Supply Current | 4.5mA |
| Unity Gain Bandwidth Product | 250MHz |
| Voltage Gain | 64dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6655MAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.