
Dual-channel audio amplifier featuring a 260MHz gain bandwidth product and 200V/µs slew rate. This surface mount integrated circuit operates with a dual supply voltage range of 2.5V to 6V, or a single supply from 5V to 12V, consuming 4.5mA of operating supply current. It offers 120mA output current per channel and a voltage gain of 64dB, with a common mode rejection ratio of 70dB. Packaged in MSOP-8 (VSSOP) for tape and reel distribution.
Texas Instruments LMH6655MMX technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 260MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 6V |
| Output Current | 80mA |
| Output Current per Channel | 120mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 200V/µs |
| Supply Current | 4.5mA |
| Voltage Gain | 64dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6655MMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.