
High-performance, 270MHz operational amplifier designed for single-supply operation. Features a 140MHz gain bandwidth product and a 700V/µs slew rate, suitable for demanding audio applications. Offers 110mA output current per channel with a low 6.5mA operating supply current. Packaged in a compact SC surface-mount package, this single-channel amplifier operates across a wide temperature range of -40°C to 85°C.
Texas Instruments LMH6657MGX/NOPB technical specifications.
| -3db Bandwidth | 270MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 140MHz |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.5mA |
| Output Current | 80mA |
| Output Current per Channel | 110mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 700V/µs |
| Supply Current | 6.2mA |
| Unity Gain Bandwidth Product | 140MHz |
| Voltage Gain | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6657MGX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
