Dual-channel audio amplifier IC featuring a 270MHz -3dB bandwidth and 140MHz gain bandwidth product. This surface mount device, housed in an MSOP package, offers a high slew rate of 700V/µs and 110mA output current per channel. Operating from a minimum dual supply of 1.5V to a maximum of 6V, or a single supply from 3V to 12V, it provides 72dB of common mode rejection and power supply rejection. With a 6.5mA operating supply current and 5mV input offset voltage, this amplifier is suitable for a wide temperature range of -40°C to 85°C.
Texas Instruments LMH6658MMX technical specifications.
| -3db Bandwidth | 270MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 140MHz |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6.5mA |
| Output Current | 80mA |
| Output Current per Channel | 110mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 700V/µs |
| Supply Current | 6.2mA |
| Unity Gain Bandwidth Product | 140MHz |
| Voltage Gain | 95dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6658MMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.