Texas Instruments LMH6672LD technical specifications.
| Bandwidth | 90MHz |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMH6672LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.