Texas Instruments LMH6672LDX technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 4 |
| Length | 4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Supply Voltage-Nom (Vsup) | 6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.6 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 14 |
| Neg Supply Voltage-Nom (Vsup) | -6 |
| Slew Rate-Nom | 170 |
| Neg Supply Voltage Limit-Max | -6.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMH6672LDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.