
Dual operational amplifier featuring a 90MHz -3dB bandwidth and 135V/µs slew rate. This surface mount device offers 525mA output current per channel and operates from a dual supply voltage of 5V. With a gain bandwidth product of 90MHz, it provides 73.98dB voltage gain. The component is RoHS compliant, housed in an 8-SOIC package, and operates within a temperature range of -40°C to 85°C.
Texas Instruments LMH6672MA/NOPB technical specifications.
| -3db Bandwidth | 90MHz |
| Bandwidth | 90MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 90MHz |
| Height | 1.45mm |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 7.2mA |
| Operating Supply Voltage | -6V |
| Output Current per Channel | 525mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 135V/µs |
| Supply Current | 7.2mA |
| Voltage Gain | 73.98dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6672MA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
