Dual operational amplifier featuring a 90MHz -3dB bandwidth and 90MHz gain bandwidth product. This surface mount SOIC-8 packaged IC offers a 135V/µs slew rate and 200mA output current. Operating from a 2.5V to 6.5V dual supply, it consumes 7.2mA supply current and exhibits a 100µV input offset voltage. Designed for 2 channels, it operates within a -40°C to 150°C temperature range.
Texas Instruments LMH6672MAX technical specifications.
| -3db Bandwidth | 90MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 90MHz |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 7.2mA |
| Operating Supply Voltage | 6V |
| Output Current | 200mA |
| Output Current per Channel | 525mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 135V/µs |
| Supply Current | 7.2mA |
| Voltage Gain | 73.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6672MAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.