Texas Instruments LMH6672MR technical specifications.
| Bandwidth | 90MHz |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 90MHz |
| Height | 1.47mm |
| Input Bias Current | 16uA |
| Input Offset Voltage (Vos) | 5.5mV |
| Length | 4.93mm |
| Max Dual Supply Voltage | 6.5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 6V |
| Output Current | 200mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 135V/µs |
| Supply Current | 7.2mA |
| Voltage Gain | 73.98dB |
| Width | 3.94mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6672MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.