
Dual operational amplifier featuring a 90MHz gain bandwidth product and 135V/µs slew rate. This surface mount device offers 200mA output current with 525mA per channel, operating from a 2.5V to 6.5V dual supply or 5V to 13V single supply. With a 7.2mA operating supply current and 100µV input offset voltage, it provides 76.48dB CMRR and 72dB PSRR. Packaged in an 8-SO PowerPAD, this lead-free, RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments LMH6672MR/NOPB technical specifications.
| -3db Bandwidth | 90MHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 76.48dB |
| Gain Bandwidth Product | 90MHz |
| Height | 1.7mm |
| Input Bias Current | 16uA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Length | 4.89mm |
| Max Dual Supply Voltage | 6.5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 7.2mA |
| Operating Supply Voltage | 6V |
| Output Current | 200mA |
| Output Current per Channel | 525mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 135V/µs |
| Supply Current | 7.2mA |
| Thickness | 1.48mm |
| Unity Gain Bandwidth Product | 90MHz |
| Voltage Gain | 73.98dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6672MR/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
