
Dual operational amplifier featuring a 90MHz -3dB bandwidth and 135V/µs slew rate. This surface mount IC offers 2 channels with a 200mA output current capability, supporting dual supply voltages from 2.5V to 6.5V or single supply from 5V to 13V. Key specifications include a 90MHz gain bandwidth product, 72dB PSRR, and 76.48dB CMRR. Operating current is 7.2mA, with an input offset voltage of 100µV and input bias current of 16µA. Packaged in Tape and Reel, this lead-free, RoHS compliant component operates from -40°C to 85°C.
Texas Instruments LMH6672MRX/NOPB technical specifications.
| -3db Bandwidth | 90MHz |
| Common Mode Rejection Ratio | 76.48dB |
| Gain Bandwidth Product | 90MHz |
| Input Bias Current | 16uA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 7.2mA |
| Operating Supply Voltage | 6V |
| Output Current | 200mA |
| Output Current per Channel | 525mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 135V/µs |
| Supply Current | 7.2mA |
| Unity Gain Bandwidth Product | 90MHz |
| Voltage Gain | 73.98dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6672MRX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
