Dual-channel operational amplifier with a 190MHz bandwidth and 940V/µs slew rate. Features 80mA output current, 72dB CMRR, and 70dB PSRR. Operates from ±1.5V to ±6V dual supply or 3V to 12V single supply. Packaged in an 8-pin SOIC for surface mounting.
Texas Instruments LMH6682MA technical specifications.
| Bandwidth | 190MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 80mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 940V/µs |
| Voltage Gain | 95dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMH6682MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.