Dual channel operational amplifier featuring a 190MHz -3dB bandwidth and 380MHz gain bandwidth product. This surface mount device offers a high slew rate of 940V/µs and 85mA output current per channel. Operating from a single supply range of 1.5V to 6V or dual supplies up to 12V, it provides 72dB CMRR and 70dB PSRR. The amplifier is designed for operation between -40°C and 85°C and is RoHS compliant.
Texas Instruments LMH6682MMX/NOPB technical specifications.
| -3db Bandwidth | 190MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 380MHz |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6.5mA |
| Output Current | 80mA |
| Output Current per Channel | 85mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIP10™ |
| Slew Rate | 940V/µs |
| Supply Current | 6.5mA |
| Voltage Gain | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6682MMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
