Triple channel operational amplifier with a 190MHz -3dB bandwidth and 940V/µs slew rate, ideal for video amplification. Features a 180MHz gain bandwidth product, 85mA output current per channel, and 95dB voltage gain. Operates from a 3V to 12V supply voltage range with a typical supply current of 6.5mA. Housed in a 14-pin TSSOP surface mount package.
Texas Instruments LMH6683MT technical specifications.
| -3db Bandwidth | 190MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 180MHz |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 6.5mA |
| Output Current | 80mA |
| Output Current per Channel | 85mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VIP10™ |
| Slew Rate | 940V/µs |
| Supply Current | 6.5mA |
| Voltage Gain | 95dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6683MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.