
Texas Instruments LMH6702JFQMLV technical specifications.
| Package/Case | CDIP |
| Gain Bandwidth Product | 1.7GHz |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 80mA |
| Packaging | Rail/Tube |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Slew Rate | 3100V/µs |
| Supply Current | 12.5mA |
| RoHS | Not CompliantYes |
Download the complete datasheet for Texas Instruments LMH6702JFQMLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
