
High-performance, single-channel operational amplifier featuring a 1.7 GHz gain bandwidth product and 1.7 GHz -3dB bandwidth. This surface mount device offers ultra-low distortion with a 720 MHz bandwidth and a high slew rate of 3100 V/µs. Operating from a dual supply voltage range of 5V to 6V, it provides 80mA output current per channel. The amplifier is housed in an 8-SOIC package and operates across a temperature range of -40°C to 85°C.
Texas Instruments LMH6702MA technical specifications.
| -3db Bandwidth | 1.7GHz |
| Bandwidth | 720MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 45dB |
| Gain Bandwidth Product | 1.7GHz |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12.5mA |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 47dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 3100V/µs |
| Supply Current | 12.5mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6702MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
