
Texas Instruments LMH6702MAX technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 45dB |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 4.5mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 80mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 47dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 3100V/µs |
| Supply Current | 12.5mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6702MAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
