
High-performance, single-channel operational amplifier featuring a 1.7 GHz -3dB bandwidth and 1.7 GHz gain bandwidth product. Delivers ultra-low distortion with a 3100 V/µs slew rate and 80mA output current. Operates from a dual supply voltage of 5V to 6V, with a typical supply current of 12.5mA. Offers 45dB Common Mode Rejection Ratio and 47dB Power Supply Rejection Ratio. Packaged in a compact SOT-23 for surface mounting, with an operating temperature range of -40°C to 85°C.
Texas Instruments LMH6702MFX/NOPB technical specifications.
| -3db Bandwidth | 1.7GHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 45dB |
| Gain Bandwidth Product | 1.7GHz |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 6V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 47dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 3100V/µs |
| Supply Current | 12.5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6702MFX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
