
High-performance, single-channel operational amplifier featuring a 1.2GHz bandwidth and 1.8GHz gain bandwidth product. This surface-mount device offers a 4500V/µs slew rate and low distortion, operating from dual supply voltages between 4V and 6V. With a 90mA output current per channel and a wide operating temperature range of -40°C to 85°C, it is suitable for demanding applications. The SOIC package ensures efficient integration into electronic designs.
Texas Instruments LMH6703MA/NOPB technical specifications.
| -3db Bandwidth | 1.8GHz |
| Bandwidth | 1.2GHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 45dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.8GHz |
| Height | 1.45mm |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 90mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 4500V/µs |
| Supply Current | 11mA |
| Unity Gain Bandwidth Product | 1.8GHz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6703MA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
