
High-performance operational amplifier featuring a 1.8GHz gain bandwidth product and 1.8GHz -3dB bandwidth. This single-channel, surface-mount device offers a 4500V/µs slew rate and 90mA output current. Operating from dual supply voltages between 4V and 6V, it provides 45dB CMRR and 48dB PSRR. The component is RoHS compliant and operates within a -40°C to 85°C temperature range.
Texas Instruments LMH6703MAX/NOPB technical specifications.
| -3db Bandwidth | 1.8GHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 45dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.8GHz |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 6V |
| Output Current | 90mA |
| Output Current per Channel | 90mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 4500V/µs |
| Supply Current | 11mA |
| Unity Gain Bandwidth Product | 1.8GHz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6703MAX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
