
Single-channel audio amplifier IC featuring a 650MHz -3dB bandwidth and 3000V/µs slew rate. This buffer amplifier operates with a dual supply voltage range of 4V to 6V, consuming 11.5mA of supply current. It offers a 200MHz gain bandwidth product and a 90mA maximum output current per channel. Packaged in a SOT-23 (PDSO6) surface-mount case, this component is suitable for demanding audio applications.
Texas Instruments LMH6704MF technical specifications.
| -3db Bandwidth | 650MHz |
| Amplifier Type | BUFFER |
| Bandwidth | 650MHz |
| Package/Case | SOT-23 |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 31uA |
| Input Offset Voltage (Vos) | 8.3mV |
| Input Resistance | 1MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 90mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 11.5mA |
| Output Current | 90mA |
| Output Current per Channel | 90mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LMH® |
| Slew Rate | 3000V/µs |
| Supply Current | 12.5mA |
| Termination | SMD/SMT |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 6.193dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6704MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
