
High-speed, single-channel buffer amplifier featuring a 650MHz -3dB bandwidth and 3000V/µs slew rate. Operates from a dual supply voltage range of 4V to 6V, with a typical operating supply current of 11.5mA. Offers 90mA output current per channel and a 1MΩ input resistance. This surface-mount component is housed in a SOT-23 package, suitable for operation between -40°C and 85°C, and is RoHS compliant.
Texas Instruments LMH6704MFX/NOPB technical specifications.
| -3db Bandwidth | 650MHz |
| Amplifier Type | BUFFER |
| Package/Case | SOT-23 |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 31uA |
| Input Offset Voltage (Vos) | 8.3mV |
| Input Resistance | 1MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 11.5mA |
| Output Current | 90mA |
| Output Current per Channel | 90mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMH® |
| Slew Rate | 3000V/µs |
| Supply Current | 12.5mA |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 6.193dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6704MFX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
