
Single channel video amplifier featuring a 400MHz -3dB bandwidth and 1800V/µs slew rate. This surface mount SOIC package offers a gain of 1dB and operates with dual supply voltages from ±4V to ±6.25V, or a single supply from 8V to 12.5V. Key performance metrics include a 48dB Common Mode Rejection Ratio and 48dB Power Supply Rejection Ratio, with an operating supply current of 5.6mA and output current of 70mA per channel. Designed for a wide operating temperature range of -40°C to 85°C, this RoHS compliant component is supplied in a tube.
Texas Instruments LMH6714MA/NOPB technical specifications.
| -3db Bandwidth | 400MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 48dB |
| Dual Supply Voltage | 5V |
| Gain | 1dB |
| Gain Bandwidth Product | 400MHz |
| Height | 1.45mm |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6.25V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.5V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.6mA |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIP10™ |
| Slew Rate | 1800V/µs |
| Supply Current | 5.6mA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6714MA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
