
Single wideband video operational amplifier featuring a 400MHz gain bandwidth product and -3dB bandwidth. This surface mount device operates from a dual supply voltage range of 4V to 6.25V, with a maximum single supply voltage of 12.5V. It offers a high slew rate of 1800V/µs and an output current of 70mA per channel. The component boasts a common mode rejection ratio and power supply rejection ratio of 48dB, with an input bias current of 12µA and input offset voltage of 6mV. Packaged in SOT-23, this lead-free and RoHS compliant amplifier is suitable for operation between -40°C and 85°C.
Texas Instruments LMH6714MFX/NOPB technical specifications.
| -3db Bandwidth | 400MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 48dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 400MHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.25V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.5V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.6mA |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIP10™ |
| Slew Rate | 1800V/µs |
| Supply Current | 5.6mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6714MFX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.