Texas Instruments LMH6715JFQMLV technical specifications.
| Package/Case | CDIP |
| Gain Bandwidth Product | 480MHz |
| Input Bias Current | 21uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Operating Supply Voltage | 6V |
| Output Current | 70mA |
| Packaging | Rail/Tube |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Slew Rate | 1300V/µs |
| Supply Current | 5.8mA |
| RoHS | Not CompliantYes |
Download the complete datasheet for Texas Instruments LMH6715JFQMLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.