
Dual 480MHz video amplifier featuring a 400MHz -3dB bandwidth and 1300V/µs slew rate. This surface mount device offers a gain bandwidth product of 480MHz and operates from ±5V to ±6V dual supplies. With two channels, it provides 70mA output current per channel and boasts a 50dB common mode rejection ratio. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Texas Instruments LMH6715MA/NOPB technical specifications.
| -3db Bandwidth | 400MHz |
| Bandwidth | 400MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Gain | 3dB |
| Gain Bandwidth Product | 480MHz |
| Height | 1.45mm |
| Input Bias Current | 21uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5.8mA |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 46dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIP10™ |
| Settling Time | 12ns |
| Slew Rate | 1300V/µs |
| Supply Current | 5.8mA |
| Termination | SMD/SMT |
| Unity Gain Bandwidth Product | 480MHz |
| Voltage Gain | 60dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6715MA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
