
Dual wideband video operational amplifier featuring a 400MHz -3dB bandwidth and 480MHz gain bandwidth product. This surface mount device offers a high slew rate of 1300V/µs and 2 channels. Operating from a 5V to 6V dual supply, it provides 70mA output current per channel and boasts a 50dB common mode rejection ratio. Packaged in an 8-SOIC case, it is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Texas Instruments LMH6715MAX/NOPB technical specifications.
| -3db Bandwidth | 400MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 480MHz |
| Input Bias Current | 21uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5.8mA |
| Operating Supply Voltage | 6V |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 46dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIP10™ |
| Slew Rate | 1300V/µs |
| Supply Current | 5.8mA |
| Unity Gain Bandwidth Product | 480MHz |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6715MAX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
