
The LMH6718MA/NOPB is a dual buffer amplifier with a -3db bandwidth of 130MHz and an operating supply current of 2.6mA. It features an input bias current of 1.3uA and an input offset voltage of 200uV. The device is available in a lead-free SOIC-8 package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and can supply up to 200mA of output current per channel.
Texas Instruments LMH6718MA/NOPB technical specifications.
| -3db Bandwidth | 130MHz |
| Amplifier Type | BUFFER |
| Package/Case | SOIC |
| Input Bias Current | 1.3uA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.6mA |
| Output Current per Channel | 200mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VIP10™ |
| Slew Rate | 600V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6718MA/NOPB to view detailed technical specifications.
No datasheet is available for this part.
