Dual-circuit buffer amplifier with a 130MHz -3dB bandwidth and 600V/µs slew rate. Features 200mA output current per channel, 1.3µA input bias current, and 200µV input offset voltage. Operates from a 2.5V to 12V supply range, with a typical dual supply voltage of 5V. Surface mountable in an 8-pin SOIC package, this RoHS compliant component offers 50dB common mode rejection and power supply rejection ratios.
Texas Instruments LMH6718MAX/NOPB technical specifications.
| -3db Bandwidth | 130MHz |
| Amplifier Type | BUFFER |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 1.3uA |
| Input Offset Voltage (Vos) | 200uV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.6mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 200mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| RoHS Compliant | Yes |
| Series | VIP10™ |
| Slew Rate | 600V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6718MAX/NOPB to view detailed technical specifications.
No datasheet is available for this part.
