Single wideband operational amplifier featuring a 400MHz gain bandwidth product and 400MHz -3dB bandwidth. This surface mount device offers a high slew rate of 1800V/µs and 70mA output current. It operates with dual supply voltages from 4V to 6.25V or single supply from 8V to 12.5V. The amplifier boasts a Common Mode Rejection Ratio and Power Supply Rejection Ratio of 48dB, with an input bias current of 10µA and input offset voltage of 6mV. Packaged in an 8-SOIC, it operates across a temperature range of -40°C to 85°C.
Texas Instruments LMH6720MA/NOPB technical specifications.
| -3db Bandwidth | 400MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 48dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 400MHz |
| Height | 1.45mm |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6.25V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.5V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.6mA |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIP10™ |
| Slew Rate | 1800V/µs |
| Supply Current | 5.6mA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6720MA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.