
Single wideband video operational amplifier featuring a 400MHz gain bandwidth product and 400MHz -3dB bandwidth. This surface mount device offers a high slew rate of 1800V/µs and 70mA output current. Operating from dual supplies between 4V and 6.25V, or single supplies from 8V to 12.5V, it provides 48dB common mode rejection ratio and 48dB power supply rejection ratio. The component is RoHS compliant and packaged in a 6-SOT-23 on tape and reel.
Texas Instruments LMH6720MFX/NOPB technical specifications.
| -3db Bandwidth | 400MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 48dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 400MHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.25V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.5V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.6mA |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIP10™ |
| Slew Rate | 1800V/µs |
| Supply Current | 5.6mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6720MFX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
