Quad wideband video operational amplifier featuring a 400MHz -3dB bandwidth and 400MHz gain bandwidth product. This surface mount IC offers a high slew rate of 1800V/µs and 70mA output current per channel. Operating with dual supply voltages from 4V to 6.25V or single supply from 8V to 12.5V, it provides 48dB common mode rejection ratio and 12µA input bias current. Packaged in a 14-TSSOP, this component operates across a -40°C to 85°C temperature range.
Texas Instruments LMH6722MTX technical specifications.
| -3db Bandwidth | 400MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 48dB |
| Gain Bandwidth Product | 400MHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.25V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.5V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 5.6mA |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PowerWise®, VIP10™ |
| Slew Rate | 1800V/µs |
| Supply Current | 5.6mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6722MTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.