
Quad channel, wideband video operational amplifier featuring a 400MHz -3dB bandwidth and 400MHz gain bandwidth product. This surface mount device operates with dual supply voltages from 4V to 6.25V, or single supply from 8V to 12.5V. Delivering 70mA output current per channel, it boasts a high slew rate of 1800V/µs. Designed for automotive applications, it operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments LMH6722QSD/NOPB technical specifications.
| -3db Bandwidth | 400MHz |
| Common Mode Rejection Ratio | 48dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 400MHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.25V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.5V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 5.6mA |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIP10™ |
| Slew Rate | 1800V/µs |
| Supply Current | 5.6mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6722QSD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.