High-speed operational amplifier featuring a 370MHz -3dB bandwidth and 370MHz gain bandwidth product. This single-channel, surface-mount IC offers a 600V/µs slew rate and 110mA output current. Operating from dual supplies between 2.25V and 6V, or single supplies from 4.5V to 12V, it provides 57dB common mode rejection and 59dB power supply rejection. The SOIC-8 package contains a single circuit with a maximum input offset voltage of 3mV and 4µA input bias current.
Texas Instruments LMH6723MAX technical specifications.
| -3db Bandwidth | 370MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 57dB |
| Gain Bandwidth Product | 370MHz |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current | 110mA |
| Output Current per Channel | 110mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 59dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 600V/µs |
| Supply Current | 1mA |
| Unity Gain Bandwidth Product | 370MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6723MAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.