High-speed operational amplifier featuring a 370MHz gain bandwidth product and 370MHz -3dB bandwidth. This single-channel, surface-mount device offers a 600V/µs slew rate and 110mA output current. Operating from dual supplies between 2.25V and 6V, or single supplies from 4.5V to 12V, it exhibits a 57dB CMRR and 59dB PSRR. The device has a maximum input offset voltage of 3mV and an input bias current of 4µA, with a typical operating supply current of 1mA.
Texas Instruments LMH6723MF technical specifications.
| -3db Bandwidth | 370MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 57dB |
| Gain Bandwidth Product | 370MHz |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current | 110mA |
| Output Current per Channel | 110mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 59dB |
| RoHS Compliant | No |
| Series | PowerWise® |
| Slew Rate | 600V/µs |
| Supply Current | 1mA |
| Unity Gain Bandwidth Product | 370MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMH6723MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.