
Single channel, current feedback operational amplifier featuring a 370MHz bandwidth and 600V/µs slew rate. This surface mount device operates from a 2.25V to 6V dual supply or 4.5V to 12V single supply, with a low 1mA quiescent current. It offers a 57dB CMRR and 59dB PSRR, with input bias current of 4µA and input offset voltage of 3mV. Packaged in a compact SOT-23, it supports an operating temperature range of -40°C to 85°C.
Texas Instruments LMH6723MF/NOPB technical specifications.
| Bandwidth | 370MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 57dB |
| Gain Bandwidth Product | 370MHz |
| Height | 1.02mm |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 59dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| Unity Gain Bandwidth Product | 370MHz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6723MF/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
