Single channel current feedback amplifier featuring a 370MHz -3dB bandwidth and 370MHz gain bandwidth product. This surface mount device operates with a supply voltage range of 4.5V to 12V, drawing 1mA of operating supply current. It offers a high slew rate of 600V/µs and an output current of 110mA per channel. The amplifier is housed in a SOT-23 package, with a common mode rejection ratio of 57dB and a power supply rejection ratio of 59dB. Operating temperature range is -40°C to 85°C, and the component is RoHS compliant and lead-free.
Texas Instruments LMH6723MFX/NOPB technical specifications.
| -3db Bandwidth | 370MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 57dB |
| Gain Bandwidth Product | 370MHz |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current | 110mA |
| Output Current per Channel | 110mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 59dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| Supply Current | 1mA |
| Unity Gain Bandwidth Product | 370MHz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6723MFX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
