Texas Instruments LMH6725MA technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 370MHz |
| Height | 1.45mm |
| Length | 8.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 9V |
| RoHS Compliant | No |
| Slew Rate | 600V/µs |
| Width | 3.91mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMH6725MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.