
Single-channel video amplifier featuring a 540MHz -3dB bandwidth and 2700V/µs slew rate. This surface mount operational amplifier operates from a dual supply voltage range of 4.5V to 6V, with a typical operating supply current of 9mA. It offers a 540MHz gain bandwidth product and 45mA output current. Packaged in an SOIC-8 case, it operates within a temperature range of -40°C to 85°C.
Texas Instruments LMH6732MA technical specifications.
| -3db Bandwidth | 540MHz |
| Bandwidth | 540MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 49dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 540MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 6V |
| Output Current | 45mA |
| Output Current per Channel | 115mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 2700V/µs |
| Supply Current | 3.4mA |
| Unity Gain Bandwidth Product | 540MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6732MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.