
High-speed operational amplifier featuring a 540MHz -3dB bandwidth and 2700V/µs slew rate. This single-channel video amplifier operates from a dual supply voltage range of 4.5V to 6V, with a typical operating supply voltage of 6V and a supply current of 3.4mA. It offers a 49dB Common Mode Rejection Ratio and 52dB Power Supply Rejection Ratio, with an input bias current of 2µA and input offset voltage of 3mV. Packaged in an SOIC surface mount case, it delivers 45mA output current and 115mA output current per channel.
Texas Instruments LMH6732MAX technical specifications.
| -3db Bandwidth | 540MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 49dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 540MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 6V |
| Output Current | 45mA |
| Output Current per Channel | 115mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 2700V/µs |
| Supply Current | 3.4mA |
| Unity Gain Bandwidth Product | 540MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6732MAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.