
High-speed operational amplifier featuring a 540MHz gain bandwidth product and 2700V/µs slew rate. This single-channel, surface-mount IC operates from a dual supply voltage range of 4.5V to 6V, with a typical operating supply voltage of 6V. It offers a 45mA output current and a 3.4mA supply current. Key specifications include a 49dB common mode rejection ratio and 52dB power supply rejection ratio. The component is housed in a compact SOT-23 package, measuring 2.92mm in length, 1.6mm in width, and 1.02mm in height, and is RoHS compliant with a lead-free finish.
Texas Instruments LMH6732MF/NOPB technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 49dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 540MHz |
| Height | 1.02mm |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 45mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2700V/µs |
| Supply Current | 3.4mA |
| Unity Gain Bandwidth Product | 540MHz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6732MF/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.