
High-speed operational amplifier featuring a 540MHz -3dB bandwidth and 540MHz gain bandwidth product. This single-channel op amp offers a 2700V/µs slew rate and 45mA output current, with 115mA output current per channel. Designed for surface mount applications in a SOT-23-6 package, it operates with dual supply voltages from 4.5V to 6V, consuming 9mA operating supply current. The device boasts a 49dB Common Mode Rejection Ratio and 52dB Power Supply Rejection Ratio, with an input bias current of 2µA and input offset voltage of 3mV. Suitable for a wide temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments LMH6732MFX/NOPB technical specifications.
| -3db Bandwidth | 540MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 49dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 540MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 6V |
| Output Current | 45mA |
| Output Current per Channel | 115mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2700V/µs |
| Supply Current | 3.4mA |
| Unity Gain Bandwidth Product | 540MHz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6732MFX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
