Texas Instruments LMH6733MQ technical specifications.
| Bandwidth | 1GHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 52dB |
| Input Bias Current | 28uA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Output Current | 80mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 59dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 3750V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMH6733MQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.