
Triple operational amplifier featuring a 1GHz bandwidth and 1GHz gain bandwidth product. This surface mount device offers a high slew rate of 3750V/µs and 80mA output current per channel. Operating from a 1.5V to 6V dual supply or 3V to 12V single supply, it provides 52dB common mode rejection and 59dB power supply rejection. With a low input bias current of 3.5µA and input offset voltage of 600µV, it operates across a -40°C to 85°C temperature range.
Texas Instruments LMH6733MQ/NOPB technical specifications.
| -3db Bandwidth | 1GHz |
| Bandwidth | 1GHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 52dB |
| Gain Bandwidth Product | 1GHz |
| Input Bias Current | 3.5uA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 19.5mA |
| Output Current per Channel | 80mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 59dB |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 3750V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6733MQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.