
Triple operational amplifier featuring a 1GHz gain bandwidth product and 1GHz -3dB bandwidth. This surface mount device offers a high slew rate of 3750V/µs and an output current of 80mA per channel. Operating from a minimum supply voltage of 1.5V up to a maximum of 12V, it provides a common mode rejection ratio of 52dB and a power supply rejection ratio of 59dB. The amplifier is housed in a 16-SSOP package, suitable for operation across a temperature range of -40°C to 85°C.
Texas Instruments LMH6733MQX/NOPB technical specifications.
| -3db Bandwidth | 1GHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 52dB |
| Gain Bandwidth Product | 1GHz |
| Input Bias Current | 3.5uA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 19.5mA |
| Operating Supply Voltage | 6V |
| Output Current | 70mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 59dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3750V/µs |
| Supply Current | 5.5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6733MQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
