
High-speed current feedback amplifier IC featuring a 925MHz -3dB bandwidth and 870MHz unity gain bandwidth product. This single-amplifier device offers a 3750V/µs slew rate and 80mA output current per channel. Designed for surface mount applications in a SSOP package, it operates from a 1.5V to 12V supply range with a typical 19.5mA operating supply current. Key performance metrics include a 52dB Common Mode Rejection Ratio and 58dB Power Supply Rejection Ratio.
Texas Instruments LMH6734MQ/NOPB technical specifications.
| -3db Bandwidth | 925MHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 52dB |
| Input Bias Current | 28uA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 19.5mA |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 3750V/µs |
| Unity Gain Bandwidth Product | 870MHz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6734MQ/NOPB to view detailed technical specifications.
No datasheet is available for this part.