
Triple 750MHz video amplifier for high-speed applications. Features a 3300V/µs slew rate and 90mA output current per channel. Operates from a dual supply voltage range of 4V to 6V, with a typical operating voltage of 12V. Offers 750MHz -3dB bandwidth and 750MHz gain bandwidth product. Packaged in a 16-pin SSOP for surface mounting, this RoHS compliant component is designed for demanding video signal processing.
Texas Instruments LMH6738MQ/NOPB technical specifications.
| -3db Bandwidth | 750MHz |
| Bandwidth | 750MHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 46dB |
| Dual Supply Voltage | 5V |
| Gain | 3dB |
| Gain Bandwidth Product | 750MHz |
| Height | 1.45mm |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 32mA |
| Operating Supply Voltage | 12V |
| Output Current | 90mA |
| Output Current per Channel | 90mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 3300V/µs |
| Supply Current | 33mA |
| Unity Gain Bandwidth Product | 750MHz |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6738MQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
