Triple operational amplifier featuring a 750MHz -3dB bandwidth and 750MHz gain bandwidth product. This surface mount device offers a high slew rate of 3300V/µs and an output current of 90mA per channel. Operating from a dual supply voltage range of 4V to 6V, it provides a common mode rejection ratio of 46dB and a power supply rejection ratio of 50dB. The device operates within a temperature range of -40°C to 85°C and has an input offset voltage of 2.5mV.
Texas Instruments LMH6738MQX technical specifications.
| -3db Bandwidth | 750MHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 46dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 750MHz |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 32mA |
| Operating Supply Voltage | 12V |
| Output Current | 90mA |
| Output Current per Channel | 90mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 3300V/µs |
| Supply Current | 33mA |
| Unity Gain Bandwidth Product | 750MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6738MQX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.